
CR4006A30M005
Standard Circular Connector QC 4P MR 0.5M 10/1 PVC 1/2INNPT
Datasheet
CR4006A30M005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| IP Rating | IP67 | |
| Current Rating | 25 A | |
| Length | 0.5 m | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 600 VAC, 600 VDC | |
| Part # Aliases | 1300660170 01300660170 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?