Reference Only
CRF03-1A
Reed Relays REED RELAY 3V 0.5A.
Datasheet
CRF03-1A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Reed Relays | |
| Coil Voltage | 3 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Coil Resistance | 165 Ohms | |
| Series | CRF | |
| Maximum Switching Current | 500 mA | |
| Product Type | Reed Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,47 € | 5.470,00 € |
Need more?