Reference Only
CRGH0805F-LAB-KIT
Resistor Kits SCL 1.0 RCPT DR VT 084 SMT G3 TR.
Datasheet
CRGH0805F-LAB-KIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Resistor Kits | |
| Product | Thick Film Resistor SMD Kits | |
| Termination Style | SMD/SMT | |
| Power Rating | 330 mW | |
| Tolerance | 1 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Voltage Rating | 150 V | |
| Product Type | Resistor Kits | |
| Subcategory | Resistors | |
| Part # Aliases | 2176439-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 368,87 € | 3.688,70 € |
Need more?