Reference Only
CRHP2010AF20M0FKET
Thick Film Resistors - SMD CRHP2010 3-sided nickel barrier 20M0 0.01 100ppm Sn100.
Datasheet
CRHP2010AF20M0FKET DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Reel | |
| Series | CRHP | |
| Resistance | 20 MOhms | |
| Power Rating | 1 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Voltage Rating | 2 kV | |
| Case Code - in | 2010 | |
| Case Code - mm | 5025 | |
| Length | 5.08 mm (0.2 in) | |
| Width | 2.54 mm (0.1 in) | |
| Height | 0.635 mm (0.025 in) | |
| Application | High Voltage | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Product | Thick Film Chip Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210020 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,04 € | 760,00 € | |
| 2,92 € | 1.460,00 € | |
| 2,88 € | 2.880,00 € | |
| 2,84 € | 7.100,00 € |
Need more?