Reference Only
CRL2512-FV-R036ELF
Current Sense Resistors - SMD 0.036ohm 1%.
Datasheet
CRL2512-FV-R036ELF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Current Sense Resistors - SMD | |
| Packaging | Reel | |
| Series | CRL | |
| Resistance | 36 mOhms | |
| Power Rating | 1 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 400 PPM / C | |
| Case Code - in | 2512 | |
| Case Code - mm | 6432 | |
| Length | 6.3 mm (0.248 in) | |
| Width | 3.1 mm (0.122 in) | |
| Height | 0.6 mm (0.024 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | 2 Terminal | |
| Termination Style | SMD/SMT | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Number of Terminals | 2 Terminal | |
| Product Type | Current Sense Resistors | |
| Product | Thick Film Resistors - SMD | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4.000 / Multiples: 4.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,199 € | 796,00 € | |
| 0,185 € | 1.480,00 € |
Need more?