Reference Only
CRSM-107/29-1200
Spiral Wraps, Sleeves, Tubing & Conduit CRSM-107/29-1200.
Datasheet
CRSM-107/29-1200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Sleeves | |
| Type | Power Cable | |
| Material | Polyolefin | |
| Inside Diameter | 108 mm | |
| Recovered Diameter | 29 mm | |
| Length | 1.2 m | |
| Color | Black | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 337100-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 143,66 € | 718,30 € | |
| 141,53 € | 1.415,30 € | |
| 138,33 € | 3.458,25 € | |
| 135,14 € | 6.757,00 € |
Need more?