Reference Only
CRSM-143/36-1200
Spiral Wraps, Sleeves, Tubing & Conduit CRSM-143/36-1200
Datasheet
CRSM-143/36-1200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Sleeves | |
| Type | Power Cable | |
| Material | Polyolefin | |
| Inside Diameter | 144 mm | |
| Recovered Diameter | 36 mm | |
| Length | 1.2 m | |
| Color | Black | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 962244-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?