Reference Only

CRT1-MD16

I/O Connectors 8IN/8OUT NPN 2 Tier Screw Ter.

Manufacturer:

Mfr Part:
CRT1-MD16

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryI/O Connectors
ProductIndustrial Connectors
Number of Positions16 Position
Voltage Rating24 V
Mounting StylePanel Mount
Termination StyleScrew
Mounting AngleStraight
IP RatingIP20
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 55 C
Product TypeI/O Connectors
SubcategoryI/O Connectors
Part # AliasesCRT1MD16

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
952,45 €952,45 €
Need more?
Contact Us