Reference Only
CRT1-VMD32ML-1
Obsolete
I/O Connectors 16IN/16Out PNP MIL Connector
Datasheet
CRT1-VMD32ML-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | I/O Connectors | |
| Product | MIL Connectors | |
| Number of Positions | 32 Position | |
| Voltage Rating | 24 V | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Mounting Angle | Right Angle | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Part # Aliases | CRT1VMD32ML1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?