Reference Only
CS-DSDHD78MF0-010
D-Sub Cables DELUXE HD78 M/F MOLDED 10'.
Datasheet
CS-DSDHD78MF0-010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Cables | |
| Type | Copper Shielded Cable | |
| Connector End A | HD78 | |
| Connector End A Pin Count | 78 Position | |
| Connector End B | HD78 | |
| Connector End B Pin Count | 78 Position | |
| Gender | Male / Female | |
| Wire Gauge - AWG | 28 AWG | |
| Cable Length | 10 ft | |
| Jacket Color | Gray | |
| Voltage Rating | 300 V | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | D-Sub Cables | |
| Series | CS-DSDHD | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 55,30 € | 165,90 € | |
| 49,41 € | 494,10 € | |
| 49,34 € | 1.233,50 € | |
| 48,44 € | 2.422,00 € | |
| 46,99 € | 4.699,00 € |
Need more?