Reference Only
CS-DSDMDB50MF-010
D-Sub Cables CABLE DB50 M/F MOLDED 10.
Datasheet
CS-DSDMDB50MF-010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Cables | |
| Type | D-Sub Cable | |
| Connector End A | DB50 | |
| Connector End A Pin Count | 50 Position | |
| Connector End B | DB50 | |
| Connector End B Pin Count | 50 Position | |
| Gender | Male / Female | |
| Cable Length | 10 ft | |
| Jacket Color | Gray | |
| Shielding | Shielded | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | D-Sub Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 59,20 € | 177,60 € | |
| 51,36 € | 513,60 € | |
| 48,15 € | 1.203,75 € | |
| 47,52 € | 4.752,00 € |
Need more?