Reference Only
CS-DSDMDB50MM-025
D-Sub Cables CABLE DB50 M/M MOLDED 25.
Datasheet
CS-DSDMDB50MM-025 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Cables | |
| Cable Length | 25 ft | |
| Product Type | D-Sub Cables | |
| Series | D38999 III | |
| Subcategory | Cable Assemblies | |
| Tradename | 38999 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 83,66 € | 167,32 € | |
| 75,04 € | 750,40 € | |
| 73,49 € | 1.837,25 € | |
| 71,90 € | 3.595,00 € | |
| 70,67 € | 7.067,00 € |
Need more?