
CS0402-R-SK001L
Resistor Kits RCHIP SAMPLE KIT RL0.
Datasheet
CS0402-R-SK001L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Resistor Kits | |
| Series | CS-SK0-L | |
| Product | Current Sensing Resistor Kits | |
| Termination Style | SMD/SMT | |
| Resistance Range | 100 mOhms to 910 mOhms | |
| Packaging | Cut Tape | |
| Product Type | Resistor Kits | |
| Subcategory | Resistors | |
| Total Number of Pieces | 30 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Cut Tape
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 127,09 € | 127,09 € | |
| 123,26 € | 1.232,60 € |
Need more?