Reference Only
CS10M24N-0-A
Power Supplies - Chassis Mount 1000W 24V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Chassis Mount | |
| Product Type | Modular Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8504408390 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5);Lead (7439-92-1);Lead monoxide |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?