
CS15EX
Photoelectric Sensors .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Photoelectric Sensors | |
| Sensing Distance | 25 mm | |
| Light Source | Yellow LED | |
| Output Configuration | PNP-NO/NC | |
| Connection Method | Connector | |
| Connector Type | M8 | |
| Supply Voltage - Min | 12 VDC | |
| Supply Voltage - Max | 30 VDC | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| IP Rating | IP67 | |
| Operating Supply Voltage | 12 VDC to 30 VDC | |
| Product Type | Photoelectric Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 133,60 € | 133,60 € | |
| 112,70 € | 563,50 € | |
| 104,75 € | 1.047,50 € | |
| 97,77 € | 2.444,25 € | |
| 95,42 € | 4.771,00 € | |
| 89,64 € | 8.964,00 € |
Need more?