Reference Only
CS20-25moT1
SCRs High Voltage Phase Control Thyristor
Datasheet
CS20-25moT1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | SCRs | |
| Series | CS20-25moT1 | |
| Rated Repetitive Off-State Voltage VDRM | 2.5 kV | |
| Vf - Forward Voltage | 3 V | |
| Gate Trigger Voltage - Vgt | 2.5 V | |
| Gate Trigger Current - Igt | 250 mA | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 70 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | D3PAK-3 (TO-268-3) | |
| Packaging | Tube | |
| Holding Current Ih Max | 300 mA | |
| Product Type | SCRs | |
| Repetitive Peak Forward Blocking Voltage | 2.5 kV | |
| Subcategory | Thyristors | |
| Part # Aliases | CS20-25MOT1-TUB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?