Reference Only

CS20110D1C151K5

Obsolete
Capacitor Arrays & Networks 150pF 10p/9cap 10%

Manufacturer:

Mfr Part:
CS20110D1C151K5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCapacitor Arrays & Networks
Capacitance150 pF
Voltage Rating DC50 VDC
Termination StyleSIP
Tolerance10 %
Length25.4 mm
Width3.43 mm
ProductCeramic Capacitor Networks
SeriesCS201
Height7.62 mm
Package / CaseSIP-10
Product TypeCapacitor Arrays & Networks
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
HTS8532240060
TARIC8532240000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?