Reference Only
CS3102C-14S-2P
Circular MIL Spec Connector .
Datasheet
CS3102C-14S-2P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Box Mount | |
| MIL Type | MIL-DTL-5015 | |
| Mounting Style | Box Mount | |
| Series | MS 5015 | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Tradename | 5015 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,62 € | 106,20 € | |
| 10,22 € | 255,50 € | |
| 9,71 € | 485,50 € | |
| 9,26 € | 926,00 € | |
| 8,44 € | 2.110,00 € | |
| 7,90 € | 3.950,00 € | |
| 7,02 € | 7.020,00 € |
Need more?