Reference Only
CS321613-LAB1
Obsolete
Inductor Kits & Accessories LAB KIT
Datasheet
CS321613-LAB1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Inductor Kits & Accessories | |
| Product | Inductor Kits | |
| Termination Style | SMD/SMT | |
| Series | CS | |
| Maximum DC Current | 300 mA | |
| Packaging | Bulk | |
| Product Type | Inductor Kits & Accessories | |
| Size | 1206 (3216 metric) | |
| Subcategory | Inductors, Chokes & Coils | |
| Tolerance | 10 % | |
| Type | Multilayer Ceramic Chip Inductor Kit |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?