Reference Only
CS45-E2GA152M-GKA
Safety Capacitors D:7.5mm X1/Y2 1500pF E 20% LS:7.5mm.
Datasheet
CS45-E2GA152M-GKA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Safety Capacitors | |
| Capacitance | 1.5 nF | |
| Termination Style | Radial | |
| Lead Spacing | 7.5 mm (0.295 in) | |
| Product | Safety Radial Leaded Ceramic Disc Capacitors | |
| Dielectric | E | |
| Tolerance | 20 % | |
| Lead Style | Vertical Kink | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | CS45 | |
| Packaging | Bulk | |
| Diameter | 7.5 mm | |
| Lead Diameter | 0.6 mm | |
| Product Type | Safety Capacitors | |
| Subcategory | Capacitors | |
| Part # Aliases | CS45-E2GA152M-GKA CS45-E2GA152M-GKA6C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532230060 |
| TARIC | 8532230000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,107 € | 107,00 € | |
| 0,105 € | 210,00 € | |
| 0,10 € | 500,00 € | |
| 0,098 € | 980,00 € | |
| 0,073 € | 1.825,00 € |
Need more?