Reference Only
CSB.01.A.001
Obsolete
Cellular Modules
Datasheet
CSB.01.A.001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Cellular Modules | |
| Frequency | 824 MHz to 894 MHz, 1.85 GHz to 1.99 GHz | |
| Supply Voltage - Min | 8 V | |
| Supply Voltage - Max | 36 V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 50 C | |
| Antenna Connector Type | SMA Female | |
| Dimensions | 4.9 in x 2.7 in x 0.92 in | |
| Protocol - Cellular, NBIoT, LTE | Cellular | |
| Operating Supply Voltage | 8 V to 36 V | |
| Product Type | Cellular Modules | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?