Reference Only
CSI2F-6918-L050JH1
New Product
Planar Resistors - Chassis Mount .
Datasheet
CSI2F-6918-L050JH1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Planar Resistors - Chassis Mount | |
| Resistance | 50 uOhms | |
| Power Rating | 36 W | |
| Tolerance | 5 % | |
| Termination Style | Connector | |
| Temperature Coefficient | 150 PPM / C | |
| Length | 69 mm | |
| Width | 18 mm | |
| Height | 11 mm | |
| Type | Current Sense Resistor Module | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | CSI2F-6918 | |
| Packaging | Tray | |
| Application | Battery Management Systems, Frequency Converters, Welding Equipment | |
| Mounting Style | Chassis Mount | |
| Product Type | Planar Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 120 / Multiples: 120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 45,92 € | 5.510,40 € |
Need more?