Reference Only

CSL-5 .001 1%

Obsolete
Current Sense Resistors - Through Hole .001 OHM 5W 1%

Manufacturer:

Mfr Part:
CSL-5 .001 1%

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryCurrent Sense Resistors - Through Hole
SeriesCSL
Termination StyleRadial
Resistance1 mOhms
Power Rating5 W
Tolerance1 %
Temperature Coefficient55 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length21.9 mm
Width10.8 mm
Height1.57 mm
ApplicationCurrent Sense
Lead Spacing4.5 mm
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
Product4 Terminal
SubcategoryResistors
TypeFour Terminal Open Air Low Ohm Current Sense Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?