Reference Only

CSL-5R00025F

Obsolete
Current Sense Resistors - Through Hole

Manufacturer:

Mfr Part:
CSL-5R00025F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryCurrent Sense Resistors - Through Hole
SeriesCSL
Termination StyleRadial
Resistance250 uOhms
Power Rating5 W
Tolerance1 %
Temperature Coefficient55 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length21.9 mm
Width10.8 mm
Height1.57 mm
ApplicationCurrent Sense
Lead Spacing4.5 mm
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
Product4 Terminal
SubcategoryResistors
TypeFour Terminal Open Air Low Ohm Current Sense Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?