Reference Only
CSLW6B40M
End of Life
Board Mount Current Sensors 40mA 4.5Vdc- 10.5Vdc In-Cir Ana Curnt Se
Datasheet
CSLW6B40M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Current Sensors | |
| Current Rating | 40 mA | |
| Sensor Type | Open Loop | |
| Response Time | 3 us | |
| Accuracy | 1.5 % | |
| Operating Supply Voltage | 10 V | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 25 C | |
| Type | In-Circuit Analog Current Sensor | |
| Product Type | Board Mount Current Sensors | |
| Series | CSLW | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?