Reference Only
CSR31343-0001-A0001
Rectangular MIL Spec Connectors FLOAT M BLOCK 2POLES CTS 350A w/o AUX
Datasheet
CSR31343-0001-A0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity Divested | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Power | |
| Termination Style | Solder Lug | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Silver | |
| Series | CSR | |
| Contact Material | Brass | |
| Current Rating | 350 A | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Voltage Rating | 700 V | |
| Part # Aliases | ZPF000000000117835 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?