Reference Only

CSTCE16M8V53-R0

Obsolete
Resonators RECOMMENDED ALT 81-CSTNE16M8V530000R

Manufacturer:

Mfr Part:
CSTCE16M8V53-R0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryResonators
Frequency16.8 MHz
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 20 C
SeriesCSTCE_V
PackagingReel
Product TypeResonators
SubcategoryResonators
TradenameCERALOCK
TypeSmall-cap Chip Type

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?