Reference Only

CSTCR4M60G55-B0

Obsolete
Resonators 4.6MHz 5%

Manufacturer:

Mfr Part:
CSTCR4M60G55-B0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryResonators
Frequency4.6 MHz
Termination StyleSMD/SMT
Tolerance0.5 %
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 20 C
SeriesCSTCR_G_B
PackagingBulk
Height1.4 mm
Length4.5 mm
Load Capacitance39 pF
Product TypeResonators
SubcategoryResonators
TradenameCERALOCK
TypeCeramic Resonator
Width2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600080
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?