Reference Only
CSU1300ADC-3-101
Power Supplies - Rack Mount CRPS 12.2V and 12Vsb, 48V Input, 1300W 1U x 2.89 x 7.28 Platinum, reverse air.
Datasheet
CSU1300ADC-3-101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Rack Mount | |
| Output Power | 1.3 kW | |
| Input Voltage | - 72 VDC to - 40 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage | 12.1 V | |
| Output Current | 106.5 A | |
| Industry | Industrial | |
| Length | 185 mm | |
| Width | 73.5 mm | |
| Height | 39 mm | |
| Product | AC/DC Output Modules | |
| Series | CSU1300ADC | |
| Dimensions | 185 mm X 73.5 mm X 40 mm | |
| Load Regulation | Regulated | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | Chassis | |
| Open Frame/Enclosed | Enclosed | |
| Output Current-Channel 1 | 106.5 A | |
| Output Voltage-Channel 1 | 12.1 V | |
| Packaging | Bulk | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504406018 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?