Reference Only
CSU1800AT-3-100
New Product
Power Supplies - Rack Mount CRPS 12.2V and 12Vsb, C14 1800W 1U x 2.89 x 7.28 Titanium, forward air.
Datasheet
CSU1800AT-3-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Rack Mount | |
| Output Power | 1.8 kW | |
| Input Voltage | 90 VAC to 264 VAC, 180 VDC to 336 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage | 12.2 V | |
| Output Current | 147.5 A | |
| Industry | Industrial | |
| Length | 185 mm | |
| Width | 73.5 mm | |
| Product | AC/DC Output Modules | |
| Series | CSU1800AT | |
| Input Frequency | 47 Hz to 63 Hz | |
| Mounting Style | Rack | |
| Open Frame/Enclosed | Enclosed | |
| Output Current-Channel 1 | 147.5 A | |
| Output Voltage-Channel 1 | 12.2 V | |
| Packaging | Bulk | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?