Reference Only
CSU3200AT-3-3M0
New Product
Power Supplies - Rack Mount .
Datasheet
CSU3200AT-3-3M0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Rack Mount | |
| Output Power | 3.2 kW | |
| Input Voltage | 90 VAC to 127 VAC, 180 VAC to 264 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 12.2 VDC | |
| Output Current-Channel 1 | 262.3 A | |
| Industry | Industrial | |
| Length | 188.4 mm | |
| Width | 73.5 mm | |
| Height | 40 mm | |
| Series | CSU3200AT | |
| Dimensions | 188.4 mm x 73.5 mm x 40 mm | |
| Input Frequency | 47 Hz to 63 Hz | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 5 C | |
| Mounting Style | Chassis | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | Rackmount Power Supplies | |
| Product | AC/DC Output Modules | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 451,02 € | 45.102,00 € |
Need more?