Reference Only
CSU3200AT-3-6M0
New Product
Power Supplies - Rack Mount 3200W 90-264Vac input or 240Vdc input, 12.2Vdc 262.3A 12Vsb, 1U, Titanium, forward air.
Datasheet
CSU3200AT-3-6M0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Rack Mount | |
| Output Power | 3.2 kW | |
| Input Voltage | 198 VAC to 264 VAC, 24 VDC | |
| Number of Outputs | 2 Output | |
| Output Voltage | 12.2 V, 12 V | |
| Output Current | 262.3 A, 3 A | |
| Industry | Industrial | |
| Length | 185 mm | |
| Width | 73.5 mm | |
| Product | Power Supplies | |
| Series | CSU3200AT-3-6M0 | |
| Case Style | Enclosed | |
| Compliance | BIS, BSMIM CEM CB, CQC, EAC, KC, UL/cUL | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Regulated | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 5 C | |
| Mounting Style | Rack | |
| Open Frame/Enclosed | Enclosed | |
| Output Current-Channel 1 | 262.3 A | |
| Output Current-Channel 2 | 3 A | |
| Output Voltage-Channel 1 | 12.2 V | |
| Output Voltage-Channel 2 | 12 V | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504406018 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 621,58 € | 3.107,90 € |
Need more?