Reference Only
CSU3600AT-9-3M0
New Product
Power Supplies - Rack Mount 3600W 90-264Vac input, 54Vdc 66.7A, 12Vsb, 1U, Titanium, forward air.
Datasheet
CSU3600AT-9-3M0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Rack Mount | |
| Output Power | 3.6 kW | |
| Input Voltage | 240 VAC to 264 VAC | |
| Number of Outputs | 2 Output | |
| Output Voltage | 54 V, 12 V | |
| Output Current | 66.7 A, 3 A | |
| Industry | Industrial | |
| Length | 185 mm | |
| Width | 73.5 mm | |
| Product | Power Supplies | |
| Series | CSU3600AT M-CRPS | |
| Case Style | Enclosed | |
| Compliance | BIS, BSMI, CE, CB, CQC, EAC, KC, UL/cUL | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Regulated | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 5 C | |
| Mounting Style | Rack | |
| Open Frame/Enclosed | Enclosed | |
| Output Current-Channel 1 | 66.7 A | |
| Output Current-Channel 2 | 3 A | |
| Output Voltage-Channel 1 | 54 V | |
| Output Voltage-Channel 2 | 12 V | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504406018 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 584,75 € | 2.923,75 € |
Need more?