Reference Only
CSU800AP-3-001
Power Supplies - Rack Mount 800W 90-264VACin 12VDC 12Vsb Rvs Air
Datasheet
CSU800AP-3-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Rack Mount | |
| Output Power | 800 W | |
| Input Voltage | 90 VAC to 264 VAC, 164 VDC to 320 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage | 12 V | |
| Output Current | 66.7 A | |
| Industry | Industrial | |
| Length | 8.86 in | |
| Width | 2.89 in | |
| Product | Rack Systems | |
| Series | CSU800AP | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Regulated | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | Rack | |
| Open Frame/Enclosed | Enclosed | |
| Output Current-Channel 1 | 66.7 A | |
| Output Voltage-Channel 1 | 12 V | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?