Reference Only
CT-0075-D10
Current Transformers - Industrial 0-50mA AC CURRENT TRANSDUCER.
Datasheet
CT-0075-D10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Current Transformers - Industrial | |
| Type | Solid Core | |
| Primary Current Rating | 75 A | |
| Secondary Current Rating | 5 A | |
| Mounting Style | Free Hanging | |
| Turns Ratio | 75:5 | |
| Series | CT | |
| Packaging | Bulk | |
| Primary Voltage Rating | 600 V | |
| Termination Style | Wire Leads |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 77,34 € | 77,34 € | |
| 70,97 € | 709,70 € | |
| 68,28 € | 1.707,00 € | |
| 66,67 € | 3.333,50 € | |
| 66,25 € | 6.625,00 € |
Need more?