Reference Only
CT-0150-F20
Current Transformers - Industrial 150/5 CT/ 2 IN. WINDOW/ FOOTED.
Datasheet
CT-0150-F20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Current Transformers - Industrial | |
| Type | Solid Core | |
| Primary Current Rating | 150 A | |
| Secondary Current Rating | 5 A | |
| Mounting Style | Panel | |
| Turns Ratio | 150:5 | |
| Series | CT | |
| Packaging | Bulk | |
| Primary Voltage Rating | 600 V | |
| Termination Style | Screw |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 103,99 € | 103,99 € | |
| 93,44 € | 934,40 € | |
| 89,52 € | 2.238,00 € | |
| 86,66 € | 4.333,00 € | |
| 83,88 € | 8.388,00 € |
Need more?