Reference Only
CT36021N022
Toggle Switches TOGGLE SWITCH CT IP67 SEALED.
Datasheet
CT36021N022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - ON | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Current Rating | 15 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 28 VDC | |
| Bushing Size | 11.4 mm | |
| Actuator | Toggle | |
| Terminal Seal | Sealed | |
| IP Rating | IP67 | |
| Series | CT | |
| Packaging | Tray | |
| Actuator Length | 17.5 mm | |
| Actuator Material | Polyamide (PA) | |
| Actuator Style | Round | |
| Life | 10000 Cycles | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Method | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,25 € | 2.437,50 € | |
| 15,34 € | 3.911,70 € | |
| 14,68 € | 7.486,80 € |
Need more?