Reference Only

CTAPF1/0-12-L

Terminals COPPER COMPRESSION CTAP'S, THI.

Manufacturer:

Mfr Part:
CTAPF1/0-12-L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryTerminals
ProductSplices
TypeC Tap
Termination StyleCrimp
InsulationNot Insulated
Wire Gauge Max2 AWG
Mounting StylePush-In
ColorOrange
Contact PlatingTin
Contact MaterialCopper
SeriesCTAPF
TradenameStructuredGround
Insulation MaterialNot Insulated
Length46.2 mm
MaterialCopper
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Wire Gauge2 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
8,27 €413,50 €
Need more?
Contact Us