Reference Only
CTAPF10-16-C
Obsolete
Terminals COPPER COMPRESSION CTAP'S, THI
Datasheet
CTAPF10-16-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Type | C Tap | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Wire Gauge Max | 12 AWG | |
| Contact Material | Copper | |
| Series | CTAPF | |
| Insulation Material | Not Insulated | |
| Length | 10.4 mm | |
| Material | Copper | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V | |
| Wire Gauge | 12 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 7419999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?