Reference Only
CTAPF2/0-12-Q
Terminals COPPER COMPRESSION CTAP'S, THI.
Datasheet
CTAPF2/0-12-Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | C Tap | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Wire Gauge Max | 1 AWG | |
| Mounting Style | Push-In | |
| Color | Purple | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | CTAPF | |
| Tradename | StructuredGround | |
| Insulation Material | Not Insulated | |
| Length | 46.2 mm | |
| Material | Copper | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V | |
| Wire Gauge | 1 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,10 € | 302,50 € | |
| 10,97 € | 548,50 € | |
| 10,06 € | 1.006,00 € | |
| 9,06 € | 2.265,00 € | |
| 9,02 € | 4.510,00 € |
Need more?