Reference Only
CTAPR250-2/0-L
Terminals C-Style CU Comp Conn, 3/0 AWG Str 250.
Datasheet
CTAPR250-2/0-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Terminals | |
| Type | E-Style | |
| Wire Gauge Min | 6 AWG | |
| Wire Gauge Max | 3 AWG | |
| Color | Black | |
| Series | CTAPR | |
| Tradename | StructuredGround | |
| Length | 19.1 mm | |
| Material | Copper | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 23.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,92 € | 3.984,00 € | |
| 19,20 € | 7.680,00 € |
Need more?