Reference Only
CTD160E01F-513
Terminal Junction Modules MODULE ASSY M81714/61-OY.
Datasheet
CTD160E01F-513 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminal Junction Modules | |
| MIL Type | SAE-AS81714 | |
| Product | Feedback Modules | |
| Contact Size | 16, 10 | |
| Number of Positions | 2 Position, 6 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | SMD/SMT | |
| Series | CTD | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 200 C | |
| Insulation Resistance | 5 Ohms | |
| Product Type | Terminal Junction Modules | |
| Subcategory | Junction Systems |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 47,37 € | 2.368,50 € | |
| 44,76 € | 4.476,00 € |
Need more?