Reference Only
CTJ720E01B-6199
Terminal Junction Modules MODULE ASSY.
Datasheet
CTJ720E01B-6199 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminal Junction Modules | |
| Product | Ground Modules | |
| Contact Size | 20 | |
| Number of Positions | 12 Position | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Mounting Style | Stud | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 200 C | |
| Packaging | Bulk | |
| Body Material | Composite | |
| Insulation Resistance | 5 GOhms | |
| Product Type | Terminal Junction Modules | |
| Subcategory | Junction Systems | |
| Wire Gauge | 20 AWG to 24 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 48 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 76 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 69,26 € | 5.263,76 € |
Need more?