Reference Only
CTM-20-513
Terminal Junction Modules SIZE 20.
Datasheet
CTM-20-513 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminal Junction Modules | |
| MIL Type | SAE-AS81714 | |
| Product | Contacts | |
| Mounting Style | PCB Mount | |
| Series | CTM | |
| Packaging | Bulk | |
| Insulation Resistance | 5 GOhms | |
| Product Type | Terminal Junction Modules | |
| Subcategory | Junction Systems |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 64 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 107 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 69,26 € | 7.410,82 € |
Need more?
Available Regional Inventory
61 available now at tti.com