Reference Only
CTP1140STD
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
CTP1140STD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Material | Polyethylene (PE) | |
| Inside Diameter | 31.8 mm | |
| Length | 76.2 m | |
| Color | Black | |
| Family | CTP-Series | |
| Product Type | Conduit & Tubing | |
| Series | CTP | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306117063 169-60505 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,76 € | 190,00 € |
Need more?