Reference Only
CTP140C
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
CTP140C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubings | |
| Type | Convoluted Tubing | |
| Material | Polyethylene (PE) | |
| Inside Diameter | 7.01 mm | |
| Color | Black | |
| Family | CTP-Series | |
| Features | Slit | |
| Series | CTP | |
| Subcategory | Wire & Cable Management | |
| Wall Thickness | 0.102 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,253 € | 25,30 € | |
| 0,245 € | 49,00 € | |
| 0,236 € | 118,00 € |
Need more?