Reference Only
CTP340C
Spiral Wraps, Sleeves, Tubing & Conduit 0.75" Dia Slit Convoluted Tubing.
Datasheet
CTP340C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubings | |
| Type | Convoluted Tubing | |
| Material | Polyethylene (PE) | |
| Inside Diameter | 19.1 mm | |
| Length | 137.2 m | |
| Color | Black | |
| Family | CTP-Series | |
| Features | Slit | |
| Subcategory | Wire & Cable Management | |
| Wall Thickness | 0.127 mm | |
| Part # Aliases | 089306013822 169-60543 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 66,17 € | 66,17 € | |
| 62,03 € | 310,15 € | |
| 57,90 € | 579,00 € | |
| 55,01 € | 1.375,25 € | |
| 53,76 € | 2.688,00 € | |
| 52,52 € | 5.252,00 € |
Need more?