Reference Only
CTP380C
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
CTP380C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubings | |
| Type | Convoluted Tubing | |
| Material | Polyethylene (PE) | |
| Inside Diameter | 9.65 mm | |
| Length | 457.2 m | |
| Color | Black | |
| Family | CTP-Series | |
| Features | Slit | |
| Series | CTP | |
| Subcategory | Wire & Cable Management | |
| Wall Thickness | 0.127 mm | |
| Part # Aliases | 089306013877 169-60545 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,64 € | 43,64 € | |
| 36,76 € | 183,80 € | |
| 33,31 € | 333,10 € | |
| 31,01 € | 775,25 € | |
| 29,86 € | 1.493,00 € | |
| 29,17 € | 2.917,00 € | |
| 28,29 € | 7.072,50 € |
Need more?