Reference Only
CTP580STD
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
CTP580STD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Material | Polyethylene (PE) | |
| Inside Diameter | 16 mm | |
| Length | 243.8 m | |
| Color | Black | |
| Family | CTP-Series | |
| Product Type | Conduit & Tubing | |
| Series | CTP | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306116318 169-60517 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,259 € | 207,20 € |
Need more?