Reference Only
CTSB15BK50-M
Cable Ties .
Datasheet
CTSB15BK50-M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Cable Ties | |
| Product | Barbed Cable Ties | |
| Length | 15.7 in | |
| Width | 0.19 in | |
| Maximum Bundle Diameter | 4.21 in | |
| Tensile Strength | 50 lbs | |
| Color | Black | |
| Material | Nylon, Stainless Steel (AISI 304) | |
| Features | Weather Resistant | |
| Compliance | UL62275 Type 21S | |
| Product Type | Cable Ties | |
| Subcategory | Wire & Cable Management | |
| Thickness - in | 0.06 in | |
| Thickness - mm | 1.5 mm | |
| Part # Aliases | 7100177341 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,413 € | 2.065,00 € |
Need more?